text.skipToContent text.skipToNavigation

Manufacturer Part #

05FM-1.0SP-1.9-TF(LF)(SN)

FM Series 3 Position 1.00 mm Side Entry SMT Snap-In FFC / FPC Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 1 mm
Termination: Surface Mount
Features & Applications

The FM Connector is a miniature connector with a thickness of only 3.0 mm (.118”) which was developed to connect flexible flat cable (FFC) with a lead pitch of 1.0 mm (.039”) to printed circuit boards. This connector family has no complicated cam or slide mechanism. With highly resilient Phosphor bronze contacts these connector have 2 independent mating spring members that simultaneously mate with both sides of the FFC or FPC. This structure allows engineers to have greater design flexibility.  

05FM-1.0SP-1.9-TF/LF/SN is a 5 position  side entry SMT FM Connector. This series of FM connectors uses Snap-In Technology for greater design flexibility.  

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$875.00
USD
Quantity
Web Price
2,500
$0.35
5,000
$0.285
7,500+
$0.28
Product Variant Information section