text.skipToContent text.skipToNavigation

Manufacturer Part #

08FMN-SMT-A-TF(LF)(SN)

FMN Series 8 Position 1.00 mm Side Entry SMT FFC Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2148
Product Specification Section
JST 08FMN-SMT-A-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 1 mm
Termination: Surface Mount
$Features & Applications

The FMN connector by JST is a series of connectors designed for Flexible Flat Cable (FFC) connection.  The FMN series of connectors, takes ½ the insertion force as the standard FM series but retains stable contact performance when subject to environmental and mechanical stresses.

08FMN-SMT-A-TF/LF/SN is an 8 position SMT side entry connector. This SMT connector has heat resistant housing for solder reflow, as well as solder tabs for  extra strength. 

Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$810.00
USD
Quantity
Web Price
2,000
$0.405
4,000
$0.395
6,000+
$0.385
Product Variant Information section