text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1734839-0

10 Position 0.50mm Pitch Surface Mount Right Angle FPC Connector Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2211
Product Specification Section
TE Connectivity 1-1734839-0 - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 10
Pitch: 0.5 mm
Height - Max: 2.05mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: LCP
Voltage Rating: 250V
Contact Material: Phosphor Bronze
Operating Temp Range: -20°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.85
USD
Quantity
Web Price
1
$0.85
15
$0.745
50
$0.695
250
$0.635
1,000+
$0.58