text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2328724-3

13PIN 0.3MMP FPC CONNECTOR,FRONT FLIP

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 13
Pitch: 0.3 mm
Height - Max: 1mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.2 mm
Current Rating: 0.5A
Material: Thermoplastic
Voltage Rating: 30V
Contact Material: Copper Alloy
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
35000
Multiple Of:
35000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,094.00
USD
Quantity
Web Price
35,000+
$0.0884
Product Variant Information section