text.skipToContent text.skipToNavigation

Manufacturer Part #

1734248-4

"1.0 FPC, ZIF V/T, SMT, 4P"

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2031
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 4
Pitch: 1 mm
Height - Max: 5.5mm
Style/Orientation: Vertical
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 1A
Contact Plating: Gold Flash
Material: Polyamide / Nylon
Voltage Rating: 125V
Contact Material: Phosphor Bronze
Operating Temp Range: -20°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,200.00
USD
Quantity
Web Price
10,000+
$0.42