text.skipToContent text.skipToNavigation

Manufacturer Part #

1735042-8

8 Position Emboss 1 mm Surface Mount FFC Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 8
Pitch: 1 mm
Height - Max: 5.6mm
Style/Orientation: Vertical Socket
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
12800
Multiple Of:
12800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,688.00
USD
Quantity
Web Price
12,800+
$0.21