text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1734839-6

26 Position 0.5 mm Solder Right Angle SMD FPC Connector Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 26
Pitch: 0.5 mm
Height - Max: 2.05mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
16000
Multiple Of:
2000
Total
$10,240.00
USD
Quantity
Web Price
2,000+
$0.64