text.skipToContent text.skipToNavigation

Manufacturer Part #

2-487937-0

20 Position 1.27 mm Surface Mount Receptacle Latch Lock FFC/FPC Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 20
Pitch: 1.27 mm
Style/Orientation: Receptacle
Termination: Surface Mount
Locking Feature: Latch Lock
Insulation Resistance: 5000MΩ
Voltage Rating: 100V
Operating Temp Range: -55°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
11040
Multiple Of:
11040
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,241.60
USD
Quantity
Web Price
11,040+
$1.29
Product Variant Information section