text.skipToContent text.skipToNavigation

Manufacturer Part #

2-84952-0

20 Position 1 mm Bottom Contact SMT Flexible Printed Circuit Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 20
Pitch: 1 mm
Height - Max: 2.56mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
14400
Multiple Of:
4800
Total
$9,072.00
USD
Quantity
Web Price
4,800+
$0.63
Product Variant Information section