text.skipToContent text.skipToNavigation

Manufacturer Part #

2-84953-0

FPC Series 20 Position 1 mm Surface Mount Right Angle Slide Lock FFC/FPC

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
TE Connectivity 2-84953-0 - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 20
Pitch: 1 mm
Height - Max: 2.56mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Surface Mount
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3
Current Rating: 1A
Contact Plating: Tin
Voltage Rating: 200V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,400
Germany (Online Only):
14,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$834.00
USD
Quantity
Web Price
1,200
$0.695
2,400+
$0.665
Product Variant Information section