text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1734839-0

30 Position 0.5 mm Pitch Right Angle Flex to Board ZIF FPC Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2210
Product Specification Section
TE Connectivity 3-1734839-0 - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 30
Pitch: 5 mm
Height - Max: 2.05mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: Thermoplastic
Voltage Rating: 250V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,340.00
USD
Quantity
Web Price
2,000+
$1.67