text.skipToContent text.skipToNavigation

Manufacturer Part #

33FLZ-SM2-TB(LF)(SN)

FLZ Series 33 Position 0.5 mm Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 33
Pitch: 0.5 mm
Height - Max: 2mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,880.00
USD
Quantity
Web Price
2,000+
$0.94
Product Variant Information section