text.skipToContent text.skipToNavigation

Manufacturer Part #

AXE520127

20 Position 0.4 mm Pitch SMT Board to FPC Socket Connector

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AXE520127 - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 20
Pitch: 0.4 mm
Style/Orientation: Vertical Socket
Termination: Solder
Locking Feature: Flip Lock
Current Rating: 5A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 1000MΩ
Voltage Rating: 60V
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,050.00
USD
Quantity
Web Price
5,000+
$1.21
Product Variant Information section