
Manufacturer Part #
AXG212144A
S35 Series Dual Row 12 Position 0.35 mm Surface Mount FPC Header Connector
Product Specification Section
Panasonic AXG212144A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic AXG212144A - Technical Attributes
Attributes Table
Flat Flex Type: | FPC |
No of Positions: | 12 |
Pitch: | 0.35 mm |
Style/Orientation: | Vertical Socket |
Termination: | Solder |
Contact Plating: | Gold |
Material: | LCP |
Insulation Resistance: | 1000MΩ |
Voltage Rating: | 60V |
Contact Material: | Copper Alloy |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
500
$1.17
1,000
$0.955
1,500
$0.945
2,000+
$0.935
Product Variant Information section
Available Packaging
Package Qty:
500 per Strip
Mounting Method:
Surface Mount