text.skipToContent text.skipToNavigation

Manufacturer Part #

AYF531035A

10 Position 0.5 mm Solder Right Angle FFC / FPC SMD Socket

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AYF531035A - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 10
Pitch: 0.5 mm
Height - Max: 1mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 1000MΩ
Voltage Rating: 50V
Contact Material: Copper Alloy
Operating Temp Range: -55°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$545.00
USD
Quantity
Web Price
1
$1.18
30
$1.15
125
$1.11
300
$1.09
1,250+
$1.03
Product Variant Information section