text.skipToContent text.skipToNavigation

Manufacturer Part #

FH12-10S-0.5SVA(54)

FH12 Series 10 Position 0.5 mm Pitch Vertical FFC/FPC Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2030
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 10
Pitch: 0.5 mm
Height - Max: 3.6mm
Style/Orientation: Vertical Socket
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3
Current Rating: 0.5A
Contact Plating: Gold
Material: Polyamide
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
3,690
USA:
3,690
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.43
USD
Quantity
Web Price
1
$1.43
50
$1.09
100
$1.04
250
$0.975
500+
$0.93