text.skipToContent text.skipToNavigation

Manufacturer Part #

FH12-36S-0.5SH(55)

FH12 Series 36 Position 0.5 mm Pitch Surface Mount Right Angle Flip Lock FPC/FFC

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2145
Product Specification Section
Hirose Electric FH12-36S-0.5SH(55) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 36
Pitch: 0.5 mm
Height - Max: 2mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
$Features & Applications
The FH12-24S-0.5SH(55) is a part of FH12 Series 36 Position Right Angle 0.5mm Pitch Zero Insertion Force Flat Flex Connector. It has an operating temperature range of -40 °C to 85 °C.

Features:

  • Only slight force is required to lock the flip-lock (one-touch rotating system) zero insertion force (ZIF) structure.
  • The locking mechanism clicks, thus making it possible to confirm flexible printed circuit (FPC) and flexible flat cable (FFC) connections.
  • One-touch zero insertion force (ZIF) structure reduces working space, thus making mounting possible in the center of the PCB.
  • Upper, lower, and vertical contact types are available.
  • 1 mm pitch type as well as 0.5 mm pitch type are available.
  • Audio/video equipment and other devices utilizing SD I/O cards

View the complete FH12 series of FFCs

Pricing Section
Global Stock:
4,000
USA:
4,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,720.00
USD
Quantity
Web Price
2,000+
$1.86