text.skipToContent text.skipToNavigation

Manufacturer Part #

FH12-40S-0.5SH(1)(98)

FH12 Series 40 Position 0.5 mm Pitch Surface Mount Flip Lock FPC/FFC Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 40
Pitch: 0.5 mm
Height - Max: 2mm
Termination: Solder
Locking Feature: Flip Lock
Current Rating: 0.5A
Contact Plating: Gold
Material: Polyamide
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
500
Total
$300.00
USD
Quantity
Web Price
500
$0.60
1,500
$0.50
2,000
$0.495
5,000
$0.485
7,500+
$0.48
Product Variant Information section