text.skipToContent text.skipToNavigation

Manufacturer Part #

FH12S-40S-0.5SH(55)

FH12 Series 40 Position 0.5 mm Right Angle Strong Flip Lock FFC/FPC Connector

Product Specification Section
Hirose Electric FH12S-40S-0.5SH(55) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 40
Pitch: 0.5 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Surface Mount
Current Rating: 0.5A
Contact Plating: Gold
Material: Polyamide
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,738
USA:
1,738
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.08
USD
Quantity
Web Price
1
$3.08
15
$2.79
50
$2.66
250
$2.49
1,000+
$2.34