text.skipToContent text.skipToNavigation

Manufacturer Part #

FH23-51S-0.3SHAW(05)

FH23 Series 51 Position 0.3 mm Pitch Surface Mount Right Angle Flip Lock FFC/FPC

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 51
Pitch: 0.3 mm
Height - Max: 1.25mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.2 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,925.00
USD
Quantity
Web Price
2,500+
$1.57