text.skipToContent text.skipToNavigation

Manufacturer Part #

FH28-40S-0.5SH(05)

40 Position 0.5 mm SMT Right Angle Rotary Lock FPC/FFC Connector

Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 40
Pitch: 0.5 mm
Height - Max: 2.55mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Rotary Lock
FFC, FCB Thickness: 0.3 mm
Features & Applications

The FH28-40S-0.5SH(05) is a Part of FH28 Series 40 Position Surface Mount 0.5 mm  SMT Receptacle FPC/FFC connector. It has an Operating Current of 0.5 A and Operating Temperature of - 40 °C to 85 °C.

Features:

  • Stabilized connection quality by easy FPC positioning and high FPC retention force by robust lock structure
  • Greatly enhanced FPC/FFC retention force
  • Easy-to-use 0.3mm thick FPC/FFC
  • High FPC operational reliability, achieved by user-friendly actuator operation

View the Series of FH28 Connectors

Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.36
USD
Quantity
Web Price
1
$2.36
50
$1.80
100
$1.71
250
$1.60
500+
$1.53