text.skipToContent text.skipToNavigation

Manufacturer Part #

FH28E-40S-0.5SH(05)

FH28 Series 40 Position 0.5 mm Pitch Right Angle FPC Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2141
Product Specification Section
Hirose Electric FH28E-40S-0.5SH(05) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 40
Pitch: 0.5 mm
Height - Max: 2.54mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Rotary Lock
FFC, FCB Thickness: 0.3 mm
Material: LCP
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
8,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,280.00
USD
Quantity
Web Price
2,000+
$1.14
Product Variant Information section