text.skipToContent text.skipToNavigation

Manufacturer Part #

FH34D-8S-0.5SH(50)

8 Position FFC, FPC Surface Mount, Right Connector Contacts

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Hirose Electric FH34D-8S-0.5SH(50) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 8
Pitch: 0.5 mm
Height - Max: 1mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,525.00
USD
Quantity
Unit Price
5,000+
$0.305
Product Variant Information section