text.skipToContent text.skipToNavigation

Manufacturer Part #

FH72-31S-0.3SHW

FH72 Series 31 Position 0.3mm Pitch 0.9mm Height One Action Lock FPC Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2048
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 31
Pitch: 0.3 mm
Height - Max: 0.9mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.2 mm
Current Rating: 0.2A
Contact Plating: Gold
Material: Polyamide
Insulation Resistance: 50MΩ
Voltage Rating: 30V
Contact Material: Copper Alloy
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$6,720.00
USD
Quantity
Web Price
6,000+
$1.12
Product Variant Information section