text.skipToContent text.skipToNavigation

Manufacturer Part #

HFW14R-1STE1H1LF

14 Position Right Angle 1.00mm Bottom FFC Connector

ECAD Model:
Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 14
Pitch: 1 mm
Height - Max: 1.9mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
FFC, FCB Thickness: 0.3 mm
Current Rating: 1A
Contact Plating: Tin
Material: LCP
Voltage Rating: 100V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$584.00
USD
Quantity
Web Price
2,000
$0.179
4,000
$0.146
6,000
$0.145
8,000
$0.144
10,000+
$0.143
Product Variant Information section