text.skipToContent text.skipToNavigation

Manufacturer Part #

SFV10R-2STE1HLF

10 Position 0.5 mm Top Right Angle Surface Mount Slide Lock FFC/FPC Connector

ECAD Model:
Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 2127
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 10
Height - Max: 1.8mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Matte-Tin
Material: Polyamide
Insulation Resistance: 100MΩ
Voltage Rating: 50V
Operating Temp Range: -55°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,050.00
USD
Quantity
Web Price
3,000
$0.35
6,000+
$0.28
Product Variant Information section