text.skipToContent text.skipToNavigation

Manufacturer Part #

SFV14R-2STE1HLF

CONN FFC TOP 14POS 0.50MM R/A

ECAD Model:
Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 14
Pitch: 0.5 mm
Height - Max: 1.8mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Tin
Material: LCP
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,200.00
USD
Quantity
Web Price
3,000
$0.40
6,000+
$0.32
Product Variant Information section