text.skipToContent text.skipToNavigation

Manufacturer Part #

SFW4R-1STE1LF

4P SIDE SMT ZIF LOWER CONTACT FFC & FPC Connectors

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2150
Product Specification Section
Amphenol Communications Solutions SFW4R-1STE1LF - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 4
Pitch: 1 mm
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3, 0.33 mm
Current Rating: 1A
Contact Plating: Tin
Material: Polyphenylene Sulfide
Voltage Rating: 100V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
4,000
Germany (Online Only):
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$790.00
USD
Quantity
Web Price
2,000
$0.395
4,000
$0.39
8,000
$0.38
10,000
$0.38
30,000+
$0.365
Product Variant Information section