

Manufacturer Part #
05FMS-1.0SP-TF(LF)(SN)
FMS Series 5 Position 1.00 mm SMT Snap-In FFC Connector
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
No of Positions: | 5 |
Pitch: | 1 mm |
Termination: | Surface Mount |
Features & Applications
The FMS connectors from JST are designed for high density packaging. These SMT miniature connectors have a height of just 2.8MM (.110”). With highly resilient Phosphor bronze contacts these connector have 2 independent mating spring members that simultaneously mate with both sides of the FFC. This connection feature, allows this connector family to resist severe vibration, and gives engineers a greater freedom for their designs.
05FMS-1.0SP-TF/LF/SN is a 5 position miniature connector. This straight line FFC connector has a low profile which makes ideal for high density mountings of components inside electronic products.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Web Price
2,500
$0.475
5,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel