text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1775469-0

HPI CONN., 2.0mm, R/A, SMT, 10P, 80u"

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Header
Color: Natural
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,400
Multiple Of:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Total
$1,176.00
USD
Quantity
Web Price
2,400+
$0.49
Product Variant Information section