text.skipToContent text.skipToNavigation

Manufacturer Part #

1-487378-5

Flexible Film Connectors and 016 Housing FFC Receptacle 100CL SR

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
4,945
Factory Lead Time:
5-10 Days
Total
$516.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
600
$0.86
1,200+
$0.75
Product Variant Information section