text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 11 Weeks
Minimum Order: 21,000
Multiple Of: 21,000
Quantity Web Price
21,000+ $0.24
Total:

$5,040.00

USD
Attributes
Attributes Table
Flat Flex Type FFC, FPC
No of Positions 14
Pitch 1.25 mm
Height - Max 7.8mm
Style/Orientation Vertical Socket
Termination Through Hole
FFC, FCB Thickness 0.3
Current Rating 1A
Contact Plating Tin
Voltage Rating 50V
Contact Material Phosphor Bronze
Operating Temp Range -40°C to +85°C