text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 11 Weeks
Minimum Order: 4,800
Multiple Of: 4,800
Quantity Web Price
4,800+ $0.62
Total:

$2,976.00

USD
Attributes
Attributes Table
Flat Flex Type FPC
No of Positions 14
Pitch 1 mm
Style/Orientation Right Angle Socket/Receptacle
Termination Solder
Locking Feature Slide Lock
FFC, FCB Thickness 0.3 mm
Current Rating 1A
Contact Plating Tin
Material LCP
Voltage Rating 200V
Contact Material Phosphor Bronze
Operating Temp Range -40°C to +85°C