text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 11 Weeks
Minimum Order: 14,400
Multiple Of: 4,800
Quantity Web Price
14,400+ $0.475
Total:

$6,840.00

USD
Attributes
Attributes Table
Flat Flex Type FPC
No of Positions 18
Pitch 1 mm
Height - Max 2.56mm
Style/Orientation Right Angle Socket/Receptacle
Termination Solder
Locking Feature Slide Lock
FFC, FCB Thickness 0.3 mm