text.skipToContent text.skipToNavigation

Manufacturer Part #

1-84953-1

11 Position 1 mm Pitch Surface Mount Right Angle FPC Connector

Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 11
Pitch: 1 mm
Height - Max: 2.56mm
Style/Orientation: Straight
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.30 mm
Current Rating: 1A
Contact Plating: Tin
Material: LCP
Voltage Rating: 200V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
7,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.09
USD
Quantity
Web Price
1
$1.09
50
$0.805
100
$0.765
250
$0.71
500+
$0.675