text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 6,000
Multiple Of: 6,000
Quantity Web Price
6,000+ $0.22
Total:

$1,320.00

USD
Attributes
Attributes Table
Flat Flex Type FFC, FPC
No of Positions 10
Pitch 1 mm
Height - Max 3mm
Style/Orientation Right Angle Socket/Receptacle
Termination Solder
FFC, FCB Thickness 0.3 mm
Current Rating 1A
Contact Plating Tin
Material Polyamide
Voltage Rating 125V
Contact Material Phosphor Bronze
Operating Temp Range -20°C to +85°C