text.skipToContent text.skipToNavigation

Manufacturer Part #

10085901-6015ELF

CONN FFC BOTTOM 60POS 0.50MM R/A

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 60
Pitch: 0.5 mm
Height - Max: 2mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: Thermoplastic
Voltage Rating: 50V
Contact Material: Copper Alloy
Operating Temp Range: -55°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Stock:
6,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,325.00
USD
Quantity
Web Price
3,000+
$0.775
Product Variant Information section