text.skipToContent text.skipToNavigation

Manufacturer Part #

1734839-8

8 Position 0.50mm Pitch Right Angle Surface Mount FPC Connector Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 1907
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 8
Pitch: 0.5 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: LCP
Voltage Rating: 250V
Contact Material: Phosphor Bronze
Operating Temp Range: -20°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
Germany (Online Only):
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$590.00
USD
Quantity
Web Price
2,000+
$0.295