text.skipToContent text.skipToNavigation

Manufacturer Part #

2-487937-0

20 Position 1.27 mm Surface Mount Receptacle Latch Lock FFC/FPC Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 20
Pitch: 1.27 mm
Style/Orientation: Receptacle
Termination: Surface Mount
Locking Feature: Latch Lock
Insulation Resistance: 5000MΩ
Voltage Rating: 100V
Operating Temp Range: -55°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
11,040
Multiple Of:
11,040
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Total
$13,027.20
USD
Quantity
Web Price
11,040+
$1.18
Product Variant Information section