text.skipToContent text.skipToNavigation

Manufacturer Part #

2-84533-0

20 Position 1.25 mm Pitch Solder FPC Connector Socket

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 20
Pitch: 1.25 mm
Height - Max: 4.8mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
20,900
Multiple Of:
20,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8,255.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
20,900+
$0.395
Product Variant Information section