text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 16 Weeks
Minimum Order: 14,400
Multiple Of: 3,600
Quantity Web Price
14,400+ $0.595
Total:

$8,568.00

USD
Attributes
Attributes Table
Flat Flex Type FFC, FPC
No of Positions 24
Pitch 1 mm
Height - Max 2.56mm
Style/Orientation Right Angle Socket/Receptacle
Termination Surface Mount
Locking Feature Slide Lock
FFC, FCB Thickness 0.3
Current Rating 1A
Contact Plating Tin
Voltage Rating 200V
Contact Material Phosphor Bronze
Operating Temp Range -40°C to +85°C