text.skipToContent text.skipToNavigation

Manufacturer Part #

3-2328724-9

39 Position 0.3mm Pitch FFC & FPC Receptacle Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 39
Pitch: 0.3 mm
Height - Max: 1mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: Thermoplastic
Voltage Rating: 30V
Contact Material: Copper Alloy
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
25,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$3,975.00
USD
Quantity
Web Price
25,000+
$0.159
Product Variant Information section