text.skipToContent text.skipToNavigation

Manufacturer Part #

5-487508-7

8 Position 2.54 mm Pitch Right Angle Through Hole FFC/FPC Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 8
Pitch: 2.54 mm
Height - Max: 4.83mm
Termination: Solder Pins/Tails
FFC, FCB Thickness: 0.3 mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
3,960
Multiple Of:
3,960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$1,584.00
USD
Quantity
Web Price
3,960+
$0.40
Product Variant Information section