
Manufacturer Part #
5-520314-6
6 Position 2.54 mm Pitch Right Angle FFC FPC Connector
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Flat Flex Type: | FFC, FPC |
No of Positions: | 6 |
Pitch: | 2.54 mm |
Height - Max: | 4.83mm |
Style/Orientation: | Right Angle Socket/Receptacle |
Termination: | Solder |
Locking Feature: | Slide Lock |
FFC, FCB Thickness: | 0.3 mm |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
240
$0.63
480
$0.52
720
$0.515
960
$0.51
1,200+
$0.505
Product Variant Information section
Available Packaging
Package Qty:
240 per Tray
Mounting Method:
PCB Mount