text.skipToContent text.skipToNavigation

Manufacturer Part #

59453-061110ECHLF

6 POS 0.5mm Solder RA SMD T/R FFC/FPC Connector Socket

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 6
Pitch: 0.5 mm
Height - Max: 0.8mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.2 mm
Current Rating: 0.4A
Material: Thermoplastic
Insulation Resistance: 100MΩ
Voltage Rating: 50V
Contact Material: Copper Alloy
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,870.00
USD
Quantity
Web Price
10,000+
$0.187
Product Variant Information section