text.skipToContent text.skipToNavigation

Manufacturer Part #

62684-321100ALF

32 Position 0.50 mm Pitch Right Angle Surface Mount FPC Connector

ECAD Model:
Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 32
Pitch: 0.5 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: Nylon
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$980.00
USD
Quantity
Web Price
2,000
$0.255
4,000
$0.245
6,000
$0.23
8,000+
$0.22
Product Variant Information section