text.skipToContent text.skipToNavigation

Manufacturer Part #

62684-402100ALF

Top 40 Position 0.5 mm SMT Right Angle Slide Lock FPC Connector

Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 40
Pitch: 0.5 mm
Height - Max: 2mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: Polyamide / Nylon
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Stock:
8,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,920.00
USD
Quantity
Web Price
4,000+
$0.48