text.skipToContent text.skipToNavigation

Manufacturer Part #

AXE520127

20 Position 0.4 mm Pitch SMT Board to FPC Socket Connector

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1840
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 20
Pitch: 0.4 mm
Style/Orientation: Vertical Socket
Termination: Solder
Locking Feature: Flip Lock
Current Rating: 5A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 1000MΩ
Voltage Rating: 60V
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$6,550.00
USD
Quantity
Web Price
5,000+
$1.31