text.skipToContent text.skipToNavigation

Manufacturer Part #

AXG112144A

S35 Series Dual Row 12 Position 0.35 mm Surface Mount FPC Socket Connector

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1751
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 12
Pitch: 0.35 mm
Height - Max: 0.59mm
Style/Orientation: Vertical Socket
Termination: Solder
Locking Feature: Slide Lock
Current Rating: 0.3A
Contact Plating: Nickel
Material: LCP
Insulation Resistance: 1000MΩ
Voltage Rating: 60V
Contact Material: Copper Alloy
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$595.00
USD
Quantity
Web Price
500
$1.19
1,000
$0.94
1,500
$0.93
2,000+
$0.92
Product Variant Information section