text.skipToContent text.skipToNavigation

Manufacturer Part #

AXG720047A

A35US Series Dual Row 20 Position 0.35 mm Power Terminal Socket Connector

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1745
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 20
Pitch: 0.35 mm
Style/Orientation: Vertical Socket
Termination: Solder
Current Rating: 0.3A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 1000MΩ
Voltage Rating: 60V
Contact Material: Copper Alloy
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$880.00
USD
Quantity
Web Price
500
$1.76
1,000
$1.43
1,500+
$1.41
Product Variant Information section